
The STR755FR0H6 is a 32-bit ARM microcontroller designed for a wide range of applications. It features 64KB of FLASH memory and 16KB of RAM, allowing for efficient storage and processing of data. The device operates at a maximum frequency of 60MHz, making it suitable for high-speed applications. It is packaged in a compact LFBGA package, measuring 8mm in length, and is suitable for use in temperatures ranging from -40°C to 85°C. The STR755FR0H6 can be supplied with a voltage between 2.97V and 5.5V, providing flexibility in power supply design. This microcontroller supports a variety of interfaces, including I2C, SPI, USB, CAN, SSP, UART, and USART, and features peripherals such as PWM, WDT, and DMA.
Stmicroelectronics STR755FR0H6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, SSP, UART, USART |
| Length | 8mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 348 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | STR7 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STR755FR0H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
