
32-bit ARM microcontroller featuring a 60MHz core frequency. This integrated circuit offers 128KB of FLASH memory and 16KB of RAM, with 38 programmable I/O pins. Connectivity is provided via I2C, SPI, USB, CAN, SSP, and UART/USART interfaces. Packaged in an LQFP format for surface mounting, it operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2.97V to 5.5V. Includes 6 timers/counters and peripherals such as PWM, WDT, and DMA.
Stmicroelectronics STR755FR1T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR755FR1T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
