
32-bit microcontroller featuring an ARM core architecture operating at up to 60MHz. This surface mount device, housed in an LQFP package, offers 64KB of FLASH memory and 16KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, USB, CAN, PWM, WDT, and DMA, with 72 programmable I/Os and 6 timers/counters. Operating voltage ranges from 2.97V to 5.5V, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STR755FV0T6 technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, SSP, UART, USART, USB, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | STR7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR755FV0T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
