
Stmicroelectronics STR7RVDK technical specifications.
| Core Architecture | ARM |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RealView® |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR7RVDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.