32-bit ARM microcontroller featuring a 96MHz core frequency. This surface mount device offers 256KB FLASH memory and 64KB RAM, with 40 programmable I/O pins. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (3 channels), CAN, PWM (4 channels), DMA, and multiple timers. Operating from 1.65V to 3.6V, it supports an extended temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STR910FAM32X6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR910FAM32X6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, SSP, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 40 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR910FAM32X6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
