32-bit RISC microcontroller featuring 96MHz clock speed and 262144 words of FLASH ROM. This industrial-grade component offers 65536 bytes of RAM, 80 I/O lines, and supports PWM channels and ADC functionality. It operates within a supply voltage range of 1.65V to 2V, with a nominal voltage of 1.8V, and is rated for an industrial temperature range of -40°C to 85°C. Packaged in a 144-terminal PBGA with dimensions of 10 x 10 mm and a height of 1.70 mm, this RoHS compliant unit includes DMA channels.
Stmicroelectronics STR910FAZ32H6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 96 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STR910FAZ32H6T to view detailed technical specifications.
No datasheet is available for this part.