
32-bit ARM microcontroller featuring 256KB FLASH memory and 64KB RAM. Operates at up to 96MHz with a 16-bit data bus. Offers extensive interfaces including I2C, SPI, UART, CAN, and USB. Includes 4 timers/counters, DMA, and peripherals like POR and WDT. Packaged in an 80-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STR910FM32X6 technical specifications.
| Access Time | 96us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, SPI, SSP, UART, USART, CAN, IrDA, USB, Ethernet |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Outputs | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR910FM32X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
