32-bit RISC microcontroller featuring a 96MHz ARM core. Integrated 256KB FLASH memory and 64KB RAM. Supports multiple interfaces including I2C, SPI, UART, USB, and Ethernet. Equipped with 80 programmable I/Os and 4 timers/counters. Operates within a 2.7V to 3.6V supply voltage range, packaged in a 128-pin LQFP (14x14mm) for surface mounting.
Stmicroelectronics STR910FW32X6 technical specifications.
| Access Time | 96us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, SPI, SSP, UART, USART, EBI/EMI, CAN, IrDA, USB, Ethernet |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR910FW32X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
