
32-bit ARM microcontroller featuring a 96MHz core frequency and 256KB FLASH memory. This surface mount device offers 96KB RAM, 40 programmable I/Os, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (3 channels), USB, IrDA, SSP, and CAN. Integrated peripherals include 8 ADC channels, 4 PWM channels, 4 timers/counters, and DMA, with support for Brown-out Detect/Reset and POR. Operating from 2.7V to 3.6V, this RoHS compliant component is housed in an LQFP package with dimensions of 12mm x 12.1mm x 1.45mm and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STR911FAM42X6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR911FAM42X6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, SSP, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 40 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR911FAM42X6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
