16/32-Bit Flash Microcontroller featuring an ARM966E-S core operating at up to 96MHz. This surface-mount LQFP package offers 512KB of FLASH memory and 96KB of RAM, with a 32-bit address bus and 16-bit data bus. Integrated peripherals include Ethernet, USB, CAN, 8 ADC channels, 4 timers, RTC, and DMA. Supports I2C, SPI, IrDA, SSP, UART, and USART interfaces, with 40 programmable I/Os. Operates from 1.65V to 3.6V, with an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STR911FAM44X6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR911FAM44X6 technical specifications.
| Address Bus Width | 32b |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, SPI, USB, IrDA, SSP, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR911FAM44X6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
