
32-bit RISC microcontroller featuring a 96MHz ARM core and 512KB FLASH memory. This LQFP-packaged device offers 96KB RAM, 40 programmable I/Os, and supports I2C, USB, CAN, IrDA, SSP, UART, SPI, and USART interfaces. Operating from 2.7V to 3.6V, it includes 4 timers/counters, internal oscillator, and peripherals like DMA and WDT. Designed for surface mounting, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics STR911FAM44X6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR911FAM44X6T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, USB, CAN, IrDA, SSP, UART, SPI, USART |
| Length | 12mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | No |
| Series | STR9 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR911FAM44X6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
