
32-bit RISC microcontroller featuring an ARM core, operating at up to 96MHz. This FLASH memory microcontroller offers 2MB of FLASH and 96KB of RAM, with a 32-bit data bus. It supports multiple interfaces including SPI, CAN, UART, I2C, USB, IrDA, SSP, and USART. Packaged in an 80-pin LQFP (12x12mm, 0.50mm pitch) for surface mounting, it operates from 2.7V to 3.6V and includes peripherals like POR, PWM, WDT, and DMA.
Sign in to ask questions about the Stmicroelectronics STR911FAM47X6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR911FAM47X6T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 96MHz |
| Interface | SPI, CAN, UART, I2C, USB, IrDA, SSP, USART |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR911FAM47X6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
