
32-bit ARM microcontroller featuring a 96MHz core frequency and 256KB FLASH memory. This surface mount LQFP package offers 96KB RAM, 80 programmable I/Os, and multiple interfaces including I2C, SPI, USB, CAN, UART, and USART. Integrated peripherals include DMA, PWM, WDT, and Brown-out Detect/Reset. Operating voltage ranges from 2.7V to 3.6V with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STR911FAW42X6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR911FAW42X6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, SPI, USB, IrDA, SSP, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | No |
| Series | STR9 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR911FAW42X6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.