
32-bit microcontroller featuring an ARM core architecture operating at up to 96MHz. This surface mount device, housed in an LQFP package, offers 512KB of FLASH memory and 96KB of RAM. It supports a 16-bit data bus and provides 80 I/O pins, with interfaces including I2C, SPI, USB, UART, and CAN. Operating from a 1.65V to 3.6V supply, it includes peripherals like DMA, PWM, and WDT, with an internal oscillator.
Stmicroelectronics STR911FAW44X6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, SPI, USB, IrDA, SSP, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | No |
| Series | STR9 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR911FAW44X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
