
16/32-Bit Flash MCU featuring an ARM966E-S core, operating at up to 96MHz. This microcontroller offers 1MB of FLASH memory and 96KB of RAM, with 80 programmable I/Os. Integrated peripherals include Ethernet, USB, CAN, SPI, UART, I2C, and four timers. The device is housed in an LQFP package for surface mounting, with a supply voltage range of 2.7V to 3.6V and an operating temperature range of -40°C to 85°C.
Stmicroelectronics STR911FAW46X6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | SPI, CAN, UART, I2C, USB, IrDA, SSP, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | No |
| Series | STR9 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR911FAW46X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.