32-bit RISC microcontroller featuring a 96MHz ARM core with 256KB FLASH memory and 96KB RAM. This surface-mount device operates with a 2.7V to 3.6V supply voltage and offers a wide range of interfaces including I2C, SPI, USB, CAN, and Ethernet. Includes 40 programmable I/Os, 4 timers/counters, and peripherals such as DMA and PWM. Packaged in a 12mm x 12mm LQFP, this lead-free and RoHS compliant component is designed for demanding applications.
Stmicroelectronics STR911FM42X6 technical specifications.
| Access Time | 96us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART, CAN, IrDA, Ethernet |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
No datasheet is available for this part.