
32-bit ARM microcontroller with 512KB FLASH memory and 96KB RAM. Features a 96MHz core frequency and operates from 2.7V to 3.6V supply. Supports I2C, SPI, USB, UART, CAN, and Ethernet interfaces. Packaged in an 80-pin LQFP for surface mounting, this RoHS compliant component offers 40 programmable I/Os and includes peripherals like DMA and PWM.
Stmicroelectronics STR911FM44X6 technical specifications.
| Access Time | 96us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, SPI, USB, SSP, UART, USART, CAN, IrDA, Ethernet |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR911FM44X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.