32-bit ARM7TDMI microcontroller featuring 96MHz core frequency and 256KB FLASH memory. This surface mount LQFP package MCU offers 64KB RAM, 80 programmable I/Os, and integrated peripherals including DMA, POR, and WDT. Supports multiple interfaces such as I2C, USB, CAN, Ethernet, and SPI. Operates within a 2.7V to 3.6V supply voltage range and a temperature range of -40°C to 85°C.
Stmicroelectronics STR912FAW32X6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 96MHz |
| Interface | I2C, USB, CAN, IrDA, SSP, UART, SPI, Ethernet, USART, EBI/EMI |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR912FAW32X6 to view detailed technical specifications.
No datasheet is available for this part.