The STR912FAW34X6 is a 16-bit ARM microcontroller with a maximum operating frequency of 96MHz and 512KB of FLASH memory. It has 64KB of RAM and supports a variety of interfaces including I2C, USB, CAN, IrDA, SSP, UART, SPI, and Ethernet. The device is packaged in a 14mm x 14mm LQFP-128 package and is suitable for operating temperatures between -40°C and 85°C. The STR912FAW34X6 is RoHS compliant and is available in a tray packaging quantity of 90.
Stmicroelectronics STR912FAW34X6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, USB, CAN, IrDA, SSP, UART, SPI, Ethernet |
| Length | 14mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STR912FAW34 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR912FAW34X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.