32-bit RISC microcontroller featuring a 96MHz clock speed and 262KB of FLASH ROM. This integrated circuit offers 98KB of RAM, 80 I/O lines, and supports PWM channels and ADC functionality. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 128-terminal PQFP package with dimensions of 14 x 14 mm and a 0.40 mm pitch. Supply voltage ranges from 1.65V to 2V, with a nominal value of 1.8V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STR912FAW42X6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 96 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |