32-bit RISC microcontroller featuring an ARM core, operating at a maximum frequency of 96MHz. This FLASH memory microcontroller offers 512KB of program memory and 96KB of RAM. It supports a wide range of interfaces including I2C, USB, CAN, IrDA, SSP, UART, SPI, Ethernet, USART, and EBI/EMI. The component is housed in a 128-pin LQFP package, measuring 14mm x 14mm with a 0.40mm pitch, designed for surface mounting. It includes 80 programmable I/Os, 4 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Stmicroelectronics STR912FAW44X6T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, USB, CAN, IrDA, SSP, UART, SPI, Ethernet, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | No |
| Series | STR9 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STR912FAW44X6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.