
32-bit RISC microcontroller featuring an ARM core, operating at up to 96MHz. This FLASH memory microcontroller offers 1024KB of FLASH and 96KB of RAM, with 80 programmable I/O pins. It supports multiple interfaces including I2C, SPI, USB, Ethernet, and CAN, along with peripherals like DMA and PWM. Packaged in a 128-pin LQFP (14x14mm, 0.40mm pitch) for surface mounting, it operates from 1.65V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STR912FAW46X6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR912FAW46X6T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR912FAW46X6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
