
32-bit ARM microcontroller featuring a 96MHz core frequency and 512KB FLASH memory. This surface mount LFBGA package offers 96KB RAM, 80 I/Os, and supports I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI, and CAN interfaces. Operating from 2.7V to 3.6V, it includes peripherals like Brown-out Detect, POR, PWM, WDT, and DMA, with an internal oscillator.
Stmicroelectronics STR912FAZ44H6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR912FAZ44H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
