
96MHz ARM RISC microcontroller featuring 512KB FLASH memory and 96KB RAM. This surface mount device utilizes an LFBGA package with 80 programmable I/Os and a 16-bit data bus. Integrated peripherals include I2C, USB, CAN, UART, SPI, Ethernet, and DMA, alongside 4 timers/counters. Operating from 2.7V to 3.6V, it functions between -40°C and 85°C.
Stmicroelectronics STR912FAZ44H6T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, USB, CAN, IrDA, SSP, UART, SPI, Ethernet, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR912FAZ44H6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.