
32-bit RISC microcontroller featuring a 96MHz ARM core and 2MB of FLASH memory. This surface mount device offers 96KB of RAM and supports a wide range of interfaces including SPI, CAN, UART, I2C, USB, and Ethernet. Operating from 2.7V to 3.6V, it includes 80 programmable I/Os, 4 timers/counters, and peripherals like DMA and WDT. Packaged in a 10mm x 10mm LFBGA with a 1.70mm height, this RoHS compliant component is ideal for demanding embedded applications.
Sign in to ask questions about the Stmicroelectronics STR912FAZ47H6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR912FAZ47H6T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | SPI, CAN, UART, I2C, USB, Ethernet, IrDA, SSP, USART, EBI/EMI |
| Length | 10mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR912FAZ47H6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
