
32-bit RISC microcontroller featuring a 96MHz ARM core and 256KB FLASH memory. This surface mount device offers 96KB RAM, 80 programmable I/Os, and multiple interfaces including I2C, SPI, USB, Ethernet, and CAN. Operates from 2.7V to 3.6V supply voltage with an access time of 96µs. Includes peripherals like DMA, PWM, and WDT, housed in a 128-pin LQFP package.
Stmicroelectronics STR912FW42X6 technical specifications.
| Access Time | 96us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR912FW42X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.