32-bit RISC microcontroller featuring a 96MHz ARM core with 512KB FLASH and 96KB RAM. This surface-mount LQFP package offers 80 programmable I/Os and supports I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI, and CAN interfaces. Operating from 2.7V to 3.6V, it includes peripherals like Brown-out Detect, POR, PWM, WDT, and DMA, with an access time of 96µs.
Stmicroelectronics STR912FW44X6 technical specifications.
| Access Time | 96us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SSP, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR912FW44X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.