
Stmicroelectronics STR91X-DK/IAR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, RS-232, USB, Ethernet |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR91X-DK/IAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.