Stmicroelectronics STR91X-SK/RAI technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Lead Free | Contains Lead |
| Mount | Socket |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR91X-SK/RAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.