Stmicroelectronics STREALIZER-II technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Operating System | Windows |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STREALIZER-II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.