Stmicroelectronics STRH40N6S1 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 30A |
| Fall Time | 11.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STRH40N6S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.