Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, designed for surface mount applications. Features a 118V clamping voltage, 105V maximum breakdown voltage, and 85V reverse standoff voltage. Operates across a wide temperature range from -55°C to 150°C, with a maximum operating supply voltage of 188V. Offers 2A peak pulse current capability and 1mA maximum reverse current. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STRVS118X02C technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 118V |
| Clamping Voltage-Max | 118V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | STRVS |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STRVS118X02C to view detailed technical specifications.
No datasheet is available for this part.
