
Unidirectional transient voltage suppressor diode in a DO-201 axial package. Features a 190V minimum breakdown voltage, 252V clamping voltage, and 171V reverse standoff voltage. Operates within a temperature range of -55°C to 175°C with a maximum reverse leakage current of 1µA. Designed for through-hole mounting with a 2A maximum surge current capability.
Stmicroelectronics STRVS252X02F technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 252V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 600 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | STRVS |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STRVS252X02F to view detailed technical specifications.
No datasheet is available for this part.
