Stmicroelectronics STS10PF30L technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 10A |
| Current Rating | -10A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 89ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS10PF30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
