N-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 11A continuous drain current. This surface-mount component utilizes STripFET V process technology and is housed in an 8-pin SO N (SOP) package with gull-wing leads, measuring 5mm x 4mm x 1.65mm. Key electrical characteristics include a maximum gate-source voltage of 22V, a maximum drain-source on-resistance of 220mOhm at 10V, and a typical gate charge of 5nC at 4.5V. Operating temperature range spans from -55°C to 150°C.
Stmicroelectronics STS11N3LLH5 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | STripFET V |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | 22V |
| Maximum Continuous Drain Current | 11A |
| Maximum Gate Threshold Voltage | 1(Min)V |
| Maximum Drain Source Resistance | 220@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 724@25VpF |
| Maximum Power Dissipation | 2700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STS11N3LLH5 to view detailed technical specifications.
No datasheet is available for this part.