
N-Channel Power MOSFET featuring 30V drain-source breakdown voltage and 11A continuous drain current. This surface-mount SOIC package offers a low 8.5mΩ drain-to-source resistance and 1.44nF input capacitance. Designed with a 1V threshold voltage, it boasts fast switching characteristics with a 16ns fall time and 22ns turn-on delay. Operating from -55°C to 150°C, this RoHS compliant component supports a maximum power dissipation of 2.5W.
Stmicroelectronics STS11NF30L technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 18V |
| Height | 1.25mm |
| Input Capacitance | 1.44nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS11NF30L to view detailed technical specifications.
No datasheet is available for this part.
