Stmicroelectronics STS12N3LLH5 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7.5MR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 22V |
| Input Capacitance | 1.29nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| Turn-Off Delay Time | 32.4ns |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS12N3LLH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.