
N-channel power MOSFET featuring 30V drain-source breakdown voltage and 12A continuous drain current. Offers low on-state resistance of 9mR (typical) at 11mR (max) and a maximum power dissipation of 2.5W. Designed for surface mounting in an SOIC package with a fall time of 35ns and turn-on delay time of 35ns. Operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Stmicroelectronics STS12NF30L technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9mR |
| Dual Supply Voltage | 30V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.25mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 11mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Series | STripFET™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS12NF30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
