N-channel power MOSFET featuring 30V drain-source breakdown voltage and 12A continuous drain current. Offers low on-resistance with a maximum of 10.5mΩ at 5A, 12V. Designed for surface mounting in an SOP-8 package, this component operates within a temperature range of -55°C to 150°C and boasts a maximum power dissipation of 2.7W. Key switching characteristics include a fall time of 8.5ns and turn-on delay of 15ns.
Stmicroelectronics STS12NH3LL technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 10.5mR |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.25mm |
| Input Capacitance | 965pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 10.5mR |
| RoHS Compliant | No |
| Series | STripFET™ |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STS12NH3LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
