N-channel power MOSFET featuring 40V drain-source breakdown voltage and a maximum continuous drain current of 15A. Offers a low 5mΩ drain-source on-resistance. Designed for surface mounting in an SO package, this component boasts a 2.7W power dissipation and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 9ns fall time and 62ns turn-off delay time.
Stmicroelectronics STS15N4LLF3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 5mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.53nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.7W |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 62ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS15N4LLF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.