The STS17NF3LL is a surface-mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 17A and a drain to source breakdown voltage of 30V. The device features a drain to source resistance of 5.5mR and a maximum power dissipation of 3.2W. It is lead-free and RoHS compliant, packaged in a SO-8 package.
Stmicroelectronics STS17NF3LL technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 18V |
| Input Capacitance | 2.16nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.2W |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 47.5ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS17NF3LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
