
N-channel MOSFET, surface mount, SOP-8 package. Features 600V drain-to-source breakdown voltage and 300mA continuous drain current. Offers 8.5 Ohm Rds On, 156pF input capacitance, 6.5ns turn-on delay, and 25ns fall time. Maximum power dissipation is 2W, with operating temperatures from -65°C to 150°C. RoHS compliant.
Stmicroelectronics STS1HNK60 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 300mA |
| Current Rating | 300mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 8.5R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 156pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 8.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-On Delay Time | 6.5ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS1HNK60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
