Stmicroelectronics STS1TXQTR technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 21mA |
| Data Rate | 500Kbps |
| Frequency | 915MHz |
| Height | 0.95mm |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 1 GHz |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004339oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS1TXQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.