Stmicroelectronics STS20N3LLH6 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.7mR |
| Fall Time | 12ns |
| Input Capacitance | 1.69nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.7W |
| Rds On Max | 4.7mR |
| RoHS Compliant | No |
| Series | STripFET™ |
| Turn-Off Delay Time | 37ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STS20N3LLH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.