The STS2DPFS20V is a P-CHANNEL MOSFET from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.5A and a drain to source breakdown voltage of -20V. The device is packaged in a small outline package with a surface mount and is RoHS compliant.
Stmicroelectronics STS2DPFS20V technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | -2.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 315pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS2DPFS20V to view detailed technical specifications.
No datasheet is available for this part.