The STS30N3LLH6 is a 30V 30A surface mount N-Channel MOSFET with a maximum operating temperature range of -55 to 150°C. It features a maximum power dissipation of 2.7W and an on-resistance of 2.4 milliohms. The device is packaged in a SOIC package and is RoHS compliant. It is suitable for use in a variety of applications including power management and switching circuits.
Stmicroelectronics STS30N3LLH6 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.04nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2.4mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS30N3LLH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
