Stmicroelectronics STS3DPF20V technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 110mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 54ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS3DPF20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.