
The STS4DNFS30 is a surface-mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 30V and a continuous drain current of 4.5A. The device has a maximum power dissipation of 2W and a drain to source resistance of 55mR. The STS4DNFS30 is RoHS compliant and packaged in a tape and reel format.
Stmicroelectronics STS4DNFS30 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 330pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 55mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS4DNFS30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.