
Stmicroelectronics STS4PF20V technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 90mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 54ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STS4PF20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.