Dual N-channel power MOSFET featuring 20V drain-source breakdown voltage and 5A continuous drain current. Offers a maximum drain-source on-resistance of 40mΩ at 10V Vgs. Surface-mount SOIC package with a maximum power dissipation of 2W. Includes fast switching characteristics with a 7ns turn-on delay and 10ns fall time.
Stmicroelectronics STS5DNF20V technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 40mR |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.65mm |
| Input Capacitance | 460pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 2.7V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS5DNF20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
